Cap Aluminum Lytic 68000uF 25V 20% (40 X 63mm) Snap-In 0.01 Ohm 10840mA 2000h 85°C Bulk
United Chemi-Con SMH25VN683M40X63T4 technical specifications.
| Capacitance | 68000uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| DC Rated Voltage | 25VDC |
| ESR | 0.01Ohm |
| Ripple Current | 10840mA |
| Leakage Current | 3000@5MinuA |
| Lifetime | 2000h |
| Size | 40 X 63mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con SMH25VN683M40X63T4 to view detailed technical specifications.
No datasheet is available for this part.