Cap Aluminum Lytic 180uF 450V 20% (35 X 25mm) Snap-In 10mm 1.381 Ohm 1330mA 2000h 85°C Bulk
Checking distributor stock and pricing after the page loads.
United Chemi-Con SMH450VS181M35X25T2 technical specifications.
| Capacitance | 180uF |
| Voltage | 450VDC |
| Tolerance | 20% |
| DC Rated Voltage | 450VDC |
| ESR | 1.381Ohm |
| Ripple Current | 1330mA |
| Leakage Current | 1620@5MinuA |
| Lifetime | 2000h |
| Size | 35 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| ESR Type | Low |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.