This 30x30mm aluminum cylindrical can electrolytic capacitor has a capacitance of 5600uF and a voltage rating of 50VDC with a tolerance of 20%. It has a low ESR of 0.059 and a high ripple current of 3370. The capacitor has a leakage current of 3000uA at 5 minutes and a lifetime of 2000 hours. It is suitable for through hole mounting and has a solder pin termination style. The operating temperature range is from -40 to 85 degrees Celsius.
United Chemi-Con SMH50VR562M30X30T3H technical specifications.
| Capacitance | 5600uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| ESR | 0.059Ohm |
| Ripple Current | 3370mA |
| Leakage Current | 3000@5MinuA |
| Lifetime | 2000h |
| Size | 30 X 30mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Solder Pin |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con SMH50VR562M30X30T3H to view detailed technical specifications.
No datasheet is available for this part.