The SMM315VS221M22X30T2 is a 220uF aluminum electrolytic capacitor with a DC rated voltage of 315VDC and a tolerance of 20%. It has a high ripple current rating of 1410 and a low leakage current of 789.75uA at 5 minutes. The capacitor is constructed with an aluminum cylindrical can and features snap-in terminals with a 10mm pitch. It is designed for through hole mounting and operates over a temperature range of -25 to 85 degrees Celsius.
United Chemi-Con SMM315VS221M22X30T2 technical specifications.
| Capacitance | 220uF |
| Voltage | 315VDC |
| Tolerance | 20% |
| DC Rated Voltage | 315VDC |
| Ripple Current | 1410mA |
| Leakage Current | 789.75@5MinuA |
| Lifetime | 3000h |
| Size | 22 X 30mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.