The United Chemi-Con SMM400VS271M35X25T2 is an aluminum electrolytic capacitor with a capacitance of 270uF and a tolerance of 20%. It has a voltage rating of 400V and is designed for through hole mounting. The capacitor has a diameter of 35mm and a length of 25mm, and is packaged in a quantity of 200. It is not RoHS compliant and has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C.
United Chemi-Con SMM400VS271M35X25T2 technical specifications.
| Capacitance | 270uF |
| Package/Case | Aluminum |
| Diameter | 35mm |
| Lead Pitch | 12.7mm |
| Length | 25mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 200 |
| RoHS Compliant | No |
| Series | SMM |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 400V |
| RoHS | Not Compliant |
No datasheet is available for this part.