Cap Aluminum Lytic 2.2uF 35V 20% (4 X 5mm) Radial 1.5mm 113.011 Ohm 9.1mA 1000h 85°C Bulk
United Chemi-Con SREBP35VB2R2M4X5LL technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 5 |
| Polarity | NON-POLARIZED |
| Capacitance | 2.2 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 35 |
| Series | SREBP |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for United Chemi-Con SREBP35VB2R2M4X5LL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.