This 6.8uF aluminum electrolytic capacitor has a rated voltage of 4VDC with 20% tolerance. It features an ESR of 85.313 and a ripple current of 8.5. The capacitor is designed for through-hole mounting with a radial termination style and a terminal pitch of 1. It operates within a temperature range of -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 6.8uF |
| Voltage | 4VDC |
| Tolerance | 20% |
| DC Rated Voltage | 4VDC |
| ESR | 85.313Ohm |
| Ripple Current | 8.5mA |
| Leakage Current | 10@2MinuA |
| Lifetime | 1000h |
| Size | 3 X 5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch | 1mm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |