Cap Aluminum Lytic 2.2uF 50V 20% (5 X 5mm) Radial 2mm 113.011 Ohm 10mA 1000h 85°C Bulk
United Chemi-Con SREBP50VB2R2M5X5LL technical specifications.
| Capacitance | 2.2uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| ESR | 113.011Ohm |
| Ripple Current | 10mA |
| Leakage Current | 10@2MinuA |
| Lifetime | 1000h |
| Size | 5 X 5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch | 2mm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con SREBP50VB2R2M5X5LL to view detailed technical specifications.
No datasheet is available for this part.