Cap Aluminum Lytic 220uF 10V 20% (8 X 7mm) Radial 3.5mm 171mA 1000h 85°C Bulk
United Chemi-Con SRG10VB221M8X7LL technical specifications.
| Capacitance | 220uF |
| Package/Case | Aluminum |
| Lead Pitch | 2.5mm |
| Length | 7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| RoHS Compliant | No |
| Series | SRG |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Not Compliant |
Download the complete datasheet for United Chemi-Con SRG10VB221M8X7LL to view detailed technical specifications.
No datasheet is available for this part.
