
This aluminum electrolytic capacitor has a capacitance of 330uF and a voltage rating of 25V with a tolerance of 20%. It is designed for through hole mounting with a 5mm lead pitch and 9mm length. The operating temperature range is -40°C to 85°C. This component is RoHS compliant and available in a package quantity of 2000.
United Chemi-Con SRG25VB331M10X9LL technical specifications.
| Capacitance | 330uF |
| Package/Case | Aluminum |
| Lead Pitch | 5mm |
| Length | 9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| RoHS Compliant | Yes |
| Series | SRG |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con SRG25VB331M10X9LL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.