Cap Aluminum Lytic 1000uF 50V 20% (18 X 20mm) Radial 7.5mm 1160mA 2000h 85°C Bulk
United Chemi-Con SRG50VB102M18X20LL technical specifications.
| Capacitance | 1mF |
| Package/Case | Aluminum |
| Lead Pitch | 7.5mm |
| Length | 20mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| RoHS Compliant | No |
| Series | SRG |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for United Chemi-Con SRG50VB102M18X20LL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.