Cap Aluminum Lytic 27uF 100V 20% (10 X 12.5mm) Radial 5mm 380mA 2000h 105°C Bulk
Sign in to ask questions about the United Chemi-Con SXE100VB27RM10X12LL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
United Chemi-Con SXE100VB27RM10X12LL technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Length | 12.5 |
| Polarity | POLARIZED |
| Manufacturer Series | SXE |
| Capacitance | 27 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 100 |
| Series | SXE |
| RoHS | No |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for United Chemi-Con SXE100VB27RM10X12LL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.