United Chemi-Con's SXE100VB2R7M5X7LL is a polarized aluminum electrolytic capacitor with a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It has a capacitance of 2.7uF and a DC rated voltage of 100V. The capacitor is designed for through-hole mounting and is part of the SXE series.
United Chemi-Con SXE100VB2R7M5X7LL technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Length | 7 |
| Polarity | POLARIZED |
| Manufacturer Series | SXE |
| Capacitance | 2.7 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 100 |
| Series | SXE |
| RoHS | No |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.