Cap Aluminum Lytic 180uF 50V 20% (12.5 X 15mm) Radial 5mm 970mA 2000h 105°C Bulk
United Chemi-Con SXE50VB181M12X15LL technical specifications.
| Capacitance | 180uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Ripple Current | 970mA |
| Leakage Current | 270@1Min|90@2MinuA |
| Lifetime | 2000h |
| Size | 12.5 X 15mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Maximum Impedance | 0.11@20°C@100kHz|0.29@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.