
The SXE80VB101M12X15LL is a 100uF aluminum electrolytic capacitor with a voltage rating of 80V and a tolerance of 20%. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor is packaged in a bulk quantity of 500 units and is terminated in a radial lead configuration. It is not RoHS compliant.
United Chemi-Con SXE80VB101M12X15LL technical specifications.
| Capacitance | 100uF |
| Package/Case | Aluminum |
| Lead Pitch | 5mm |
| Length | 15mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | SXE |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 80V |
| DC Rated Voltage | 80V |
| RoHS | Not Compliant |
No datasheet is available for this part.