Cap Ceramic 2.2uF 50V Y5U -20% to 80% Pad SMD 1812 125°C T/R
United Chemi-Con THCR50E1H225ZT technical specifications.
| Capacitance | 2.2uF |
| Voltage | 50VDC |
| Tolerance | -20% to 80% |
| Dielectric | Y5U |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 80% |
| Package/Case | 1812 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 2(Max)mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con THCR50E1H225ZT to view detailed technical specifications.
No datasheet is available for this part.