Amorphous Choke Toroid 54uH/27uH 25% 200KHz 10A 7mOhm DCR RDL Automotive
Checking distributor stock and pricing after the page loads.
United Chemi-Con TM10270NPPBF technical specifications.
| Type | Amorphous Choke |
| Technology | Toroid |
| Inductance | 54u(OCL)/27uH |
| Tolerance | 25% |
| Inductance Test Frequency | 200KHz |
| Maximum DC Current | 10A |
| Max DC Resistance | 0.007Ohm |
| Lead Style | Radial |
| Product Length | 26mm |
| Product Depth | 17mm |
| Height | 26mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 130°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |