The TM10300N6PBF is a toroid amorphous choke with an inductance of 51uH at 200KHz and 25% tolerance. It has a maximum DC current rating of 10A and a maximum DC resistance of 0.007 ohms. The choke is available in a radial lead style and is designed for through-hole mounting. The operating temperature range is from -40 to 130 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Amorphous Choke |
| Technology | Toroid |
| Inductance | 51u(OCL)/30uH |
| Tolerance | 25% |
| Inductance Test Frequency | 200KHz |
| Maximum DC Current | 10A |
| Max DC Resistance | 0.007Ohm |
| Lead Style | Radial |
| Product Length | 29.5mm |
| Product Depth | 17.5mm |
| Height | 29mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 130°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |