The TM10300N7PBF is a 45uH amorphous choke with a tolerance of 25% and a maximum DC current of 10A. It features a toroid technology and a radial lead style. The choke measures 36mm in length, 18.5mm in depth, and 35.5mm in height. It operates within a temperature range of -40°C to 130°C.
Checking distributor stock and pricing after the page loads.
| Type | Amorphous Choke |
| Technology | Toroid |
| Inductance | 45u(OCL)/30uH |
| Tolerance | 25% |
| Inductance Test Frequency | 200KHz |
| Maximum DC Current | 10A |
| Max DC Resistance | 0.007Ohm |
| Lead Style | Radial |
| Product Length | 36mm |
| Product Depth | 18.5mm |
| Height | 35.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 130°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |