The TM10800N9PBF is a 170uH amorphous choke with a tolerance of 25% and a maximum DC current of 10A. It features a toroid technology and a radial lead style. The choke has a maximum DC resistance of 0.015 and is designed for through-hole mounting. It operates within a temperature range of -40°C to 130°C.
United Chemi-Con TM10800N9PBF technical specifications.
| Type | Amorphous Choke |
| Technology | Toroid |
| Inductance | 170u(OCL)/80uH |
| Tolerance | 25% |
| Inductance Test Frequency | 200KHz |
| Maximum DC Current | 10A |
| Max DC Resistance | 0.015Ohm |
| Lead Style | Radial |
| Product Length | 41.5mm |
| Product Depth | 20.5mm |
| Height | 41mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 130°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.