This amorphous choke features an inductance of 65uH with a tolerance of 25% and a maximum DC current of 15A. The device is constructed as a toroid with a radial lead style and measures 34mm in length, 18mm in depth, and 33.5mm in height. The operating temperature range spans from -40°C to 130°C.
United Chemi-Con TM15260N7PBF technical specifications.
| Type | Amorphous Choke |
| Technology | Toroid |
| Inductance | 65u(OCL)/26uH |
| Tolerance | 25% |
| Inductance Test Frequency | 200KHz |
| Maximum DC Current | 15A |
| Max DC Resistance | 0.006Ohm |
| Lead Style | Radial |
| Product Length | 34mm |
| Product Depth | 18mm |
| Height | 33.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 130°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.