The TM25100N7PBF is a 25uH amorphous choke with a tolerance of 25% and an inductance test frequency of 200K. It features a maximum DC current of 25A and a maximum DC resistance of 0.003 ohms. The choke has a radial lead style and measures 36mm in length, 19mm in depth, and 35.5mm in height. It operates within a temperature range of -40°C to 130°C.
Checking distributor stock and pricing after the page loads.
| Type | Amorphous Choke |
| Technology | Toroid |
| Inductance | 25u(OCL)/10uH |
| Tolerance | 25% |
| Inductance Test Frequency | 200KHz |
| Maximum DC Current | 25A |
| Max DC Resistance | 0.003Ohm |
| Lead Style | Radial |
| Product Length | 36mm |
| Product Depth | 19mm |
| Height | 35.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 130°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |