This 180V metal oxide varistor from United Chemi-Con features a capacitance of 1.65nF and a clamping current of 50A. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The varistor is designed for through hole mounting and is RoHS compliant. It can withstand a maximum surge current of 6kA and has a voltage tolerance of 10%.
United Chemi-Con TND14V-181KB00AAA0 technical specifications.
| Capacitance | 1.65nF |
| Clamping Current | 50A |
| Clamping Voltage | 300V |
| Depth | 4.7mm |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 6kA |
| Max Voltage Rating (AC) | 110V |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Varistor Voltage | 180V |
| Voltage Tolerance | 10% |
| RoHS | Compliant |
No datasheet is available for this part.
