
United Chemi-Con's TND14V-201KB00AAA0 is a 200V metal oxide varistor with a 10% voltage tolerance. It features a radial lead style and a through hole package. The varistor has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is RoHS compliant and can withstand a maximum surge current of 6kA.
United Chemi-Con TND14V-201KB00AAA0 technical specifications.
| Capacitance | 950pF |
| Package/Case | Radial |
| Clamping Current | 50A |
| Clamping Voltage | 340V |
| Depth | 4.8mm |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 6kA |
| Max Voltage Rating (AC) | 130V |
| Max Voltage Rating (DC) | 170V |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Varistor Voltage | 200V |
| Voltage Tolerance | 10% |
| RoHS | Compliant |
No datasheet is available for this part.