United Chemi-Con's TND14V-221KB00AAA0 is a metal oxide varistor with a clamping voltage of 360V and a maximum operating temperature of 85°C. It features a radial package with a lead pitch of 7.5mm and a depth of 4.9mm. The varistor is designed for through hole mounting and is RoHS compliant. It can withstand a maximum surge current of 6kA and has a voltage tolerance of 10%. The device is suitable for overvoltage and ESD protection in electronic circuits.
United Chemi-Con TND14V-221KB00AAA0 technical specifications.
| Capacitance | 850pF |
| Package/Case | Radial |
| Clamping Current | 50A |
| Clamping Voltage | 360V |
| Depth | 4.9mm |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 6kA |
| Max Voltage Rating (AC) | 140V |
| Max Voltage Rating (DC) | 180V |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Varistor Voltage | 220V |
| Voltage Tolerance | 10% |
| RoHS | Compliant |
No datasheet is available for this part.