
The United Chemi-Con TND14V-270KB00AAA0 is a 27V 10% metal oxide varistor with a capacitance of 12nF. It is available in a radial package with a lead pitch of 7.5mm and a depth of 4.8mm. The varistor is designed for through hole mounting and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is also RoHS compliant and has a maximum surge current of 2kA.
United Chemi-Con TND14V-270KB00AAA0 technical specifications.
| Capacitance | 12nF |
| Package/Case | Radial |
| Clamping Current | 10A |
| Clamping Voltage | 53V |
| Depth | 4.8mm |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 2kA |
| Max Voltage Rating (AC) | 17V |
| Max Voltage Rating (DC) | 22V |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Varistor Voltage | 27V |
| Voltage Tolerance | 10% |
| RoHS | Compliant |
No datasheet is available for this part.