The TND14V-330KB00AAA0 is a 10nF metal oxide varistor from United Chemi-Con. It has a radial package and is designed for through hole mounting. The varistor has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It can handle a maximum surge current of 2kA and has a voltage tolerance of 10%. The device is lead free and RoHS compliant.
United Chemi-Con TND14V-330KB00AAA0 technical specifications.
| Capacitance | 10nF |
| Package/Case | Radial |
| Clamping Current | 10A |
| Clamping Voltage | 65V |
| Depth | 5mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 2kA |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 26V |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Varistor Voltage | 33V |
| Voltage Tolerance | 10% |
| RoHS | Compliant |
No datasheet is available for this part.