
The United Chemi-Con TND14V-331KB00AAA0 is a metal oxide varistor with a clamping voltage of 545V and a maximum operating temperature of 85°C. It has a capacitance of 600pF and a voltage tolerance of 10%. The varistor is designed for through hole mounting and has a lead pitch of 7.5mm. It is lead free and RoHS compliant, with a maximum surge current of 6kA and a maximum voltage rating of 270V DC.
United Chemi-Con TND14V-331KB00AAA0 technical specifications.
| Capacitance | 600pF |
| Package/Case | Radial |
| Clamping Current | 50A |
| Clamping Voltage | 545V |
| Depth | 5.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 6kA |
| Max Voltage Rating (AC) | 210V |
| Max Voltage Rating (DC) | 270V |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Varistor Voltage | 330V |
| Voltage Tolerance | 10% |
| RoHS | Compliant |
No datasheet is available for this part.