The TND14V-471KB00AAA0 is a SIDAC from United Chemi-Con with a capacitance of 420pF. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is RoHS compliant and has a voltage tolerance of 10%. It can withstand a maximum surge current of 6kA and a maximum voltage rating of 385V DC.
Sign in to ask questions about the United Chemi-Con TND14V-471KB00AAA0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
United Chemi-Con TND14V-471KB00AAA0 technical specifications.
| Capacitance | 420pF |
| Package/Case | Radial |
| Clamping Current | 50A |
| Clamping Voltage | 775V |
| Depth | 6.2mm |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 6kA |
| Max Voltage Rating (AC) | 300V |
| Max Voltage Rating (DC) | 385V |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Varistor Voltage | 470V |
| Voltage Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con TND14V-471KB00AAA0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.