
The TND14V-681KB00AAA0 is a metal oxide varistor from United Chemi-Con with a varistor voltage of 680V and a voltage tolerance of 10%. It has a capacitance of 310pF and can withstand a maximum surge current of 5kA. The device is designed for through-hole mounting and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is lead-free and RoHS compliant.
Sign in to ask questions about the United Chemi-Con TND14V-681KB00AAA0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
United Chemi-Con TND14V-681KB00AAA0 technical specifications.
| Capacitance | 310pF |
| Package/Case | Radial |
| Clamping Current | 50A |
| Clamping Voltage | 1.12kV |
| Depth | 7.4mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 5kA |
| Max Voltage Rating (AC) | 420V |
| Max Voltage Rating (DC) | 560V |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Varistor Voltage | 680V |
| Voltage Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con TND14V-681KB00AAA0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
