This metal oxide varistor features a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum voltage rating of 825V DC and 625V AC. The varistor voltage is 1kV, and the voltage tolerance is 10%. The device is packaged in a radial lead style and is available in a tape and reel packaging format.
United Chemi-Con TND20V-102KB00AAA0 technical specifications.
| Capacitance | 560pF |
| Package/Case | Radial |
| Clamping Current | 100A |
| Clamping Voltage | 1.65kV |
| Depth | 9.5mm |
| Energy | 400J |
| Lead Pitch | 10mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 7.5kA |
| Max Varistor Voltage | 1.1kV |
| Min Varistor Voltage | 900V |
| Max Voltage Rating (AC) | 625V |
| Max Voltage Rating (DC) | 825V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | V |
| Varistor Voltage | 1kV |
| Voltage Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con TND20V-102KB00AAA0 to view detailed technical specifications.
No datasheet is available for this part.