
Var MOV 130VAC/170VDC 10000A 200V Thru-Hole Radial
United Chemi-Con TND20V-201KB00AAA0 technical specifications.
| Capacitance | 2.7nF |
| Package/Case | Radial |
| Clamping Current | 100A |
| Clamping Voltage | 340V |
| Depth | 5.2mm |
| Lead Pitch | 10mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 10kA |
| Max Voltage Rating (AC) | 130V |
| Max Voltage Rating (DC) | 170V |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Varistor Voltage | 200V |
| Voltage Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con TND20V-201KB00AAA0 to view detailed technical specifications.
No datasheet is available for this part.