This 24nF metal oxide varistor from United Chemi-Con features a radial package with a lead free construction and a maximum operating temperature of 85°C. It has a maximum surge current of 3kA and a maximum voltage rating of 26V DC. The varistor is RoHS compliant and suitable for use in overvoltage and ESD protection applications. It can withstand a clamping voltage of 65V and a clamping current of 20A. The device is available in a through hole package with a lead pitch of 10mm and a depth of 5.5mm.
United Chemi-Con TND20V-330KB00AAA0 technical specifications.
| Capacitance | 24nF |
| Package/Case | Radial |
| Clamping Current | 20A |
| Clamping Voltage | 65V |
| Depth | 5.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 3kA |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 26V |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Varistor Voltage | 33V |
| Voltage Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con TND20V-330KB00AAA0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
