The TND20V-390KB00AAA0 varistor from United Chemi-Con is a metal oxide varistor with a clamping voltage of 77V and a varistor voltage of 39V. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is designed for through hole mounting and is lead free. It is also RoHS compliant and has a maximum surge current of 3kA.
United Chemi-Con TND20V-390KB00AAA0 technical specifications.
| Package/Case | Radial |
| Clamping Current | 20A |
| Clamping Voltage | 77V |
| Depth | 5.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 3kA |
| Max Voltage Rating (AC) | 25V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Varistor Voltage | 39V |
| Voltage Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con TND20V-390KB00AAA0 to view detailed technical specifications.
No datasheet is available for this part.