
This metal oxide varistor from United Chemi-Con features a capacitance of 1.4nF and a clamping voltage of 650V. It is designed for through hole mounting and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The varistor is RoHS compliant and has a voltage tolerance of 10%. It can handle a maximum surge current of 10kA and a maximum voltage rating of 320V DC.
United Chemi-Con TND20V-391KB00AAA0 technical specifications.
| Capacitance | 1.4nF |
| Package/Case | Radial |
| Clamping Current | 100A |
| Clamping Voltage | 650V |
| Depth | 6.2mm |
| Lead Pitch | 10mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 10kA |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 320V |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Varistor Voltage | 390V |
| Voltage Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con TND20V-391KB00AAA0 to view detailed technical specifications.
No datasheet is available for this part.