The TND20V-821KB00AAA0 is a metal oxide varistor from United Chemi-Con with a varistor voltage of 820V and a voltage tolerance of 10%. It has a capacitance of 700pF and a clamping current of 100A. The device is designed for overvoltage and ESD protection and is suitable for use in through hole mounting. The operating temperature range is -40°C to 85°C, and it is RoHS compliant.
United Chemi-Con TND20V-821KB00AAA0 technical specifications.
| Capacitance | 700pF |
| Package/Case | Radial |
| Clamping Current | 100A |
| Clamping Voltage | 1.355kV |
| Depth | 8.5mm |
| Lead Pitch | 10mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 7.5kA |
| Max Voltage Rating (AC) | 510V |
| Max Voltage Rating (DC) | 670V |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Varistor Voltage | 820V |
| Voltage Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con TND20V-821KB00AAA0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.