
United Chemi-Con's TND20V-911KB00AAA0 is a metal oxide varistor with a capacitance of 620pF and a varistor voltage of 910V. It has a voltage tolerance of 10% and a clamping current of 100A. The device is designed for through hole mounting and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is lead free and RoHS compliant.
United Chemi-Con TND20V-911KB00AAA0 technical specifications.
| Capacitance | 620pF |
| Package/Case | Radial |
| Clamping Current | 100A |
| Clamping Voltage | 1.5kV |
| Depth | 9mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 7.5kA |
| Max Voltage Rating (AC) | 550V |
| Max Voltage Rating (DC) | 745V |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Varistor Voltage | 910V |
| Voltage Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con TND20V-911KB00AAA0 to view detailed technical specifications.
No datasheet is available for this part.
