Var MOV 250VAC/320VDC 2500A 390V Radial
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the United Chemi-Con TNR12G391K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Terminal Placement | RADIAL |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for United Chemi-Con TNR12G391K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.