Var MOV 25VAC/30VDC 500A 39V Radial
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the United Chemi-Con TNR15G390K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Terminal Placement | RADIAL |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8533.40.40.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for United Chemi-Con TNR15G390K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.