This 22000uF aluminum electrolytic capacitor has a rated voltage of 100VDC and a tolerance of 20%. It features a low ESR of 0.0085 and a high ripple current of 20850. The capacitor is designed for clamp mount applications and has a screw terminal termination style. It operates within a temperature range of -40 to 105 degrees Celsius.
United Chemi-Con U32D100LG223M63X105ML technical specifications.
| Capacitance | 22000uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| DC Rated Voltage | 100VDC |
| ESR | 0.0085Ohm |
| Ripple Current | 20850mA |
| Leakage Current | 5000@5MinuA |
| Lifetime | 2000h |
| Size | 63.5 X 104.78mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con U32D100LG223M63X105ML to view detailed technical specifications.
No datasheet is available for this part.