United Chemi-Con's U32D100LG682M51X67ML is a 100VDC aluminum electrolytic capacitor with a capacitance of 6800uF and a tolerance of 20%. It features a low ESR of 0.02 and a high ripple current of 9700. The capacitor has a clamp mount and screw terminal termination style, and is constructed with an aluminum cylindrical can. It operates over a temperature range of -40 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
United Chemi-Con U32D100LG682M51X67ML technical specifications.
| Capacitance | 6800uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| DC Rated Voltage | 100VDC |
| ESR | 0.02Ohm |
| Ripple Current | 9700mA |
| Leakage Current | 5000@5MinuA |
| Lifetime | 2000h |
| Size | 50.8 X 66.68mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.