United Chemi-Con's U32D10LG154M35X117HP is an aluminum electrolytic capacitor with a capacitance of 0.15F and a working voltage of 10VDC. It features a 20% tolerance and a low ESR of 0.01. The capacitor is designed for use in clamp mount applications and has a size of 35x117mm. It operates within a temperature range of -40°C to 105°C and has a lifetime of 2000 hours. The capacitor is constructed with an aluminum cylindrical can and features screw terminal termination.
United Chemi-Con U32D10LG154M35X117HP technical specifications.
| Capacitance | 0.15F |
| Voltage | 10VDC |
| Tolerance | 20% |
| DC Rated Voltage | 10VDC |
| ESR | 0.01Ohm |
| Ripple Current | 18830mA |
| Leakage Current | 5000@5MinuA |
| Lifetime | 2000h |
| Size | 35 X 117mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con U32D10LG154M35X117HP to view detailed technical specifications.
No datasheet is available for this part.