United Chemi-Con's U32D10LG154M51X67ML is a 10V 0.15F aluminum electrolytic capacitor with 20% tolerance and low ESR. It features a clamp mount with screw terminal termination and a cylindrical can construction. Operating temperature range is -40 to 105 degrees Celsius. The capacitor has a lifetime of 2000 hours and a maximum ripple current of 17110.
Checking distributor stock and pricing after the page loads.
United Chemi-Con U32D10LG154M51X67ML technical specifications.
| Capacitance | 0.15F |
| Voltage | 10VDC |
| Tolerance | 20% |
| DC Rated Voltage | 10VDC |
| ESR | 0.0114Ohm |
| Ripple Current | 17110mA |
| Leakage Current | 5000@5MinuA |
| Lifetime | 2000h |
| Size | 50.8 X 66.68mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.