The U32D160LG182M35X67LL is a 1800uF aluminum electrolytic capacitor with a rated voltage of 160VDC and a tolerance of 20%. It features a low ESR of 0.0833 and a high ripple current of 4030. The capacitor is designed for clamp mount applications and has a lifetime of 2000 hours. It operates within a temperature range of -40°C to 105°C and is constructed with an aluminum cylindrical can.
United Chemi-Con U32D160LG182M35X67LL technical specifications.
| Capacitance | 1800uF |
| Voltage | 160VDC |
| Tolerance | 20% |
| DC Rated Voltage | 160VDC |
| ESR | 0.0833Ohm |
| Ripple Current | 4030mA |
| Leakage Current | 5000@5MinuA |
| Lifetime | 2000h |
| Size | 34.93 X 66.68mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con U32D160LG182M35X67LL to view detailed technical specifications.
No datasheet is available for this part.