Cap Aluminum Lytic 1800uF 160V 20% (34.93 X 66.68mm) Screw Terminal 0.0833 Ohm 4030mA 2000h 105°C
United Chemi-Con U32D160LG182M35X67ML technical specifications.
| Capacitance | 1800uF |
| Voltage | 160VDC |
| Tolerance | 20% |
| DC Rated Voltage | 160VDC |
| ESR | 0.0833Ohm |
| Ripple Current | 4030mA |
| Leakage Current | 5000@5MinuA |
| Lifetime | 2000h |
| Size | 34.93 X 66.68mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con U32D160LG182M35X67ML to view detailed technical specifications.
No datasheet is available for this part.