This aluminum electrolytic capacitor has a capacitance of 3900uF and a voltage rating of 160VDC with a tolerance of 20%. It features a low ESR of 0.0411 and a maximum ripple current of 6360. The capacitor is designed for a lifetime of 2000 hours and has a maximum operating temperature of 105°C. It is constructed with an aluminum cylindrical can and has a screw terminal termination style. The capacitor is suitable for use in a clamp mount configuration.
Checking distributor stock and pricing after the page loads.
United Chemi-Con U32D160LG392M51X67ML technical specifications.
| Capacitance | 3900uF |
| Voltage | 160VDC |
| Tolerance | 20% |
| DC Rated Voltage | 160VDC |
| ESR | 0.0411Ohm |
| Ripple Current | 6360mA |
| Leakage Current | 5000@5MinuA |
| Lifetime | 2000h |
| Size | 50.8 X 66.68mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.