The U32D200LG123M63X117HP is a 12000uF aluminum electrolytic capacitor with a rated voltage of 200VDC and a tolerance of 20%. It features a low ESR type and a maximum operating temperature of 105°C. The capacitor is designed for clamp mount applications and has a size of 63.5 X 117mm. It meets the requirements for a standard aluminum electrolytic capacitor.
United Chemi-Con U32D200LG123M63X117HP technical specifications.
| Capacitance | 12000uF |
| Voltage | 200VDC |
| Tolerance | 20% |
| DC Rated Voltage | 200VDC |
| ESR | 0.014Ohm |
| Ripple Current | 16140mA |
| Leakage Current | 5000@5MinuA |
| Lifetime | 2000h |
| Size | 63.5 X 117mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con U32D200LG123M63X117HP to view detailed technical specifications.
No datasheet is available for this part.