Cap Aluminum Lytic 12000uF 200V 20% (63.5 X 117.48mm) Screw Terminal 0.0138 Ohm 16140mA 2000h 105°C
United Chemi-Con U32D200LG123M63X117LL technical specifications.
| Capacitance | 12000uF |
| Voltage | 200VDC |
| Tolerance | 20% |
| DC Rated Voltage | 200VDC |
| ESR | 0.0138Ohm |
| Ripple Current | 16140mA |
| Leakage Current | 5000@5MinuA |
| Lifetime | 2000h |
| Size | 63.5 X 117.48mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con U32D200LG123M63X117LL to view detailed technical specifications.
No datasheet is available for this part.