
Cap Aluminum Lytic 8200uF 200V 20% (50.8 X 117mm) Screw Terminal 0.018 Ohm 13590mA 2000h 105°C
United Chemi-Con U32D200LG822M51X117HP technical specifications.
| Capacitance | 8.2mF |
| Package/Case | Aluminum |
| ESR (Equivalent Series Resistance) | 18mR |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Tolerance | 20% |
| RoHS | Not CompliantNo |
Download the complete datasheet for United Chemi-Con U32D200LG822M51X117HP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
