This aluminum cylindrical can capacitor has a capacitance of 1200uF and a DC rated voltage of 250VDC. It features a low ESR type and a high ripple current rating of 3290. The capacitor is designed for clamp mount applications and has a maximum operating temperature of 105 degrees Celsius. It is constructed with an aluminum cylindrical can and has a screw terminal termination style.
Checking distributor stock and pricing after the page loads.
United Chemi-Con U32D250LG122M35X67ML technical specifications.
| Capacitance | 1200uF |
| Voltage | 250VDC |
| Tolerance | 20% |
| DC Rated Voltage | 250VDC |
| ESR | 0.1065Ohm |
| Ripple Current | 3290mA |
| Leakage Current | 5000@5MinuA |
| Lifetime | 2000h |
| Size | 34.93 X 66.68mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.